Clock Generator IC 67.5MHz, 148.5MHz 1 32-WFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMH1982SQE

DigiKey Part Number
2156-LMH1982SQE-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
LMH1982SQE
Description
IC CLOCK GENERATOR 32WQFN
Customer Reference
Detailed Description
Clock Generator IC 67.5MHz, 148.5MHz 1 32-WFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LMH1982SQE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
National Semiconductor
Series
-
Packaging
Bulk
Part Status
Active
Type
Clock Generator
PLL
Yes
Input
LVCMOS
Output
LVDS
Number of Circuits
1
Ratio - Input:Output
1:2
Differential - Input:Output
No/No
Frequency - Max
67.5MHz, 148.5MHz
Divider/Multiplier
No/No
Voltage - Supply
2.375V ~ 2.625V, 3.135V ~ 3.465V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
32-WFQFN Exposed Pad
Supplier Device Package
32-WQFN (5x5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 85
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 1 910,82 Kč flat rate shipping fee will apply
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15406,94133 Kč6 104,12 Kč
Unit Price without VAT:406,94133 Kč
Unit Price with VAT:492,39901 Kč