
LM833M | |
|---|---|
DigiKey Part Number | 2156-LM833M-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM833M |
Description | LM833-N DUAL AUDIO OPERATIONAL A |
Customer Reference | |
Detailed Description | Audio Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 7V/µs | |
Gain Bandwidth Product | 15 MHz | |
Current - Input Bias | 500 nA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 5mA (x2 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Bulk: | 3002 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 247 | 25,61757 Kč | 6 327,54 Kč |
| Unit Price without VAT: | 25,61757 Kč |
|---|---|
| Unit Price with VAT: | 30,99726 Kč |


