
LM4040CIM3-5.0 | |
---|---|
DigiKey Part Number | 2156-LM4040CIM3-5.0-14-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM4040CIM3-5.0 |
Description | LM4040-N 100-PPM/C PRECISION MIC |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 5V V ±0.5% 15 mA SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 5V | |
Current - Output | 15 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 80µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 80 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
358 | 17,49721 Kč | 6 264,00 Kč |
Unit Price without VAT: | 17,49721 Kč |
---|---|
Unit Price with VAT: | 21,17162 Kč |