TEXTISSN74LVC1G06DBVTE4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM3420AM5-8.2

DigiKey Part Number
2156-LM3420AM5-8.2-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
LM3420AM5-8.2
Description
IC BATT CHG PWR SUP SUPPORT CIRC
Customer Reference
Detailed Description
Charger IC Lithium Ion SOT-23-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
National Semiconductor
Series
-
Packaging
Bulk
Part Status
Active
Battery Chemistry
Lithium Ion
Number of Cells
1 ~ 4
Current - Charging
Constant - Programmable
Programmable Features
Timer
Fault Protection
-
Charge Current - Max
-
Battery Pack Voltage
8.2V
Voltage - Supply (Max)
20V
Interface
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 58 000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Rochester Electronics LLC
A separate 2 603,75 Kč flat rate shipping fee will apply
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
32918,95529 Kč6 236,29 Kč
Unit Price without VAT:18,95529 Kč
Unit Price with VAT:22,93590 Kč