INFINFIR21084PBF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM3409N/NOPB

DigiKey Part Number
2156-LM3409N/NOPB-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
LM3409N/NOPB
Description
IC LED DRIVER CTRLR PWM 14DIP
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Controller Step-Down (Buck) Analog, PWM Dimming 14-DIP
Datasheet
 Datasheet
EDA/CAD Models
LM3409N/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
National Semiconductor
Series
-
Packaging
Bulk
Part Status
Active
Type
DC DC Controller
Topology
Step-Down (Buck)
Internal Switch(s)
No
Number of Outputs
1
Voltage - Supply (Min)
6V
Voltage - Supply (Max)
42V
Voltage - Output
-
Current - Output / Channel
-
Frequency
-
Dimming
Analog, PWM
Applications
-
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Mounting Type
Through Hole
Package / Case
14-DIP (0.300", 7.62mm)
Supplier Device Package
14-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 779
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Rochester Electronics LLC
A separate 2 600,75 Kč flat rate shipping fee will apply
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16338,32718 Kč6 247,33 Kč
Unit Price without VAT:38,32718 Kč
Unit Price with VAT:46,37589 Kč