
LM2917N/NOPB | |
|---|---|
DigiKey Part Number | 2156-LM2917N/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM2917N/NOPB |
Description | LM2917-N FREQUENCY TO VOLTAGE CO |
Customer Reference | |
Detailed Description | Frequency to Voltage Converter IC 10 kHz ±0.3% 14-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Frequency to Voltage | |
Frequency - Max | 10 kHz | |
Full Scale | - | |
Linearity | ±0.3% | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 159 | 39,78453 Kč | 6 325,74 Kč |
| Unit Price without VAT: | 39,78453 Kč |
|---|---|
| Unit Price with VAT: | 48,13928 Kč |


