Video Separator IC NTSC, PAL, SECAM 8-SOIC Package
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM1881MX

DigiKey Part Number
2156-LM1881MX-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
LM1881MX
Description
SYNC SEPARATOR IC, PDSO8
Customer Reference
Detailed Description
Video Separator IC NTSC, PAL, SECAM 8-SOIC Package
Datasheet
 Datasheet
EDA/CAD Models
LM1881MX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
National Semiconductor
Series
-
Packaging
Bulk
Part Status
Active
Function
Separator
Applications
Professional Video
Standards
NTSC, PAL, SECAM
Control Interface
-
Voltage - Supply
5V ~ 12V
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 780
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 1 910,82 Kč flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:4780
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17036,95647 Kč6 282,60 Kč
Unit Price without VAT:36,95647 Kč
Unit Price with VAT:44,71733 Kč