
LM1881M | |
|---|---|
DigiKey Part Number | 2156-LM1881M-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM1881M |
Description | LM1881 VIDEO SYNC SEPARATOR |
Customer Reference | |
Detailed Description | Video Separator IC NTSC, PAL, SECAM 8-SOIC Package |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Separator | |
Applications | Professional Video | |
Standards | NTSC, PAL, SECAM | |
Control Interface | - | |
Voltage - Supply | 5V ~ 12V | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Bulk: | 4277 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 91 | 69,08341 Kč | 6 286,59 Kč |
| Unit Price without VAT: | 69,08341 Kč |
|---|---|
| Unit Price with VAT: | 83,59093 Kč |



