
| DS90LV017ATMX/NOPB | |
|---|---|
| DigiKey Part Number | 2156-DS90LV017ATMX/NOPB-ND | 
| Manufacturer | National Semiconductor | 
| Manufacturer Product Number | DS90LV017ATMX/NOPB | 
| Description | IC TRANSCEIVER 1/0 8SOIC | 
| Customer Reference | |
| Detailed Description | 1/0 Driver LVDS 8-SOIC | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | National Semiconductor | |
| Series | - | |
| Packaging | Bulk | |
| Part Status | Active | |
| Type | Driver | |
| Protocol | LVDS | |
| Number of Drivers/Receivers | 1/0 | |
| Duplex | - | |
| Data Rate | 600Mbps | |
| Voltage - Supply | 3V ~ 3.6V | |
| Operating Temperature | -40°C ~ 85°C | |
| Mounting Type | Surface Mount | |
| Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
| Supplier Device Package | 8-SOIC | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 317 | 19,76571 Kč | 6 265,73 Kč | 
| Unit Price without VAT: | 19,76571 Kč | 
|---|---|
| Unit Price with VAT: | 23,91651 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic