Graphic LCD Display Module Red, Green, Blue (RGB) TFT - Color, TN - Twisted Nematic 10.4" (264.16mm) 800 x 600 (SVGA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JZ104SOMN17

DigiKey Part Number
5283-JZ104SOMN17-ND
Manufacturer
Manufacturer Product Number
JZ104SOMN17
Description
GRAPHIC DISPLAY TFT RGB 10.4"
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Graphic LCD Display Module Red, Green, Blue (RGB) TFT - Color, TN - Twisted Nematic 10.4" (264.16mm) 800 x 600 (SVGA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nanjing Juzhen International Trading Co.,Ltd
Series
-
Packaging
Bulk
Part Status
Active
Display Type
TFT - Color, TN - Twisted Nematic
Display Mode
-
Touchscreen
-
Diagonal Screen Size
10.4" (264.16mm)
Viewing Area
214.30mm W x 162.60mm H
Dot Pixels
800 x 600 (SVGA)
Interface
-
Controller Type
-
Graphics Color
Red, Green, Blue (RGB)
Background Color
White
Dot Size
-
Dot Pitch
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 113,93000 Kč3 113,93 Kč
102 685,77000 Kč26 857,70 Kč
Manufacturers Standard Package
Unit Price without VAT:3 113,93000 Kč
Unit Price with VAT:3 767,85530 Kč