AB-ELD31-10-10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AB-ELD31-10-10
AB-ELD31-10-10

AB-ELD31-10-10

DigiKey Part Number
2007-AB-ELD31-10-10-ND
Manufacturer
Manufacturer Product Number
AB-ELD31-10-10
Description
GRAPHIC DISPLAY TFT RGB 10.4"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color LVDS 10.4" (264.16mm) 1024 x 768 (XGA)
Product Attributes
Type
Description
Select All
Category
Manufacturer
American Bright Optoelectronics Corporation
Series
-
Packaging
Box
Part Status
Active
Display Type
TFT - Color
Display Mode
Transmissive
Touchscreen
-
Diagonal Screen Size
10.4" (264.16mm)
Viewing Area
-
Backlight
LED
Dot Pixels
1024 x 768 (XGA)
Interface
LVDS
Controller Type
-
Graphics Color
Red, Green, Blue (RGB)
Background Color
-
Dot Size
-
Dot Pitch
0.21mm W x 0.21mm H
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 892,69000 Kč2 892,69 Kč
242 384,44750 Kč57 226,74 Kč
Manufacturers Standard Package
Unit Price without VAT:2 892,69000 Kč
Unit Price with VAT:3 500,15490 Kč