



MYD-YG2UL-4E512D-100-I | |
|---|---|
DigiKey Part Number | 3309-MYD-YG2UL-4E512D-100-I-ND |
Manufacturer | |
Manufacturer Product Number | MYD-YG2UL-4E512D-100-I |
Description | RENESAS RZ/G2UL EVAL Board |
Customer Reference | |
Detailed Description | MYD-YG2UL MYD-YG2UL Development Board - ARM® Cortex®-A55, Cortex®-M33 MPU Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | MPU | |
Core Processor | ARM® Cortex®-A55, Cortex®-M33 | |
Platform | ||
Utilized IC / Part | MYD-YG2UL | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s), Power Supply, Accessories | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 662,95000 Kč | 1 662,95 Kč |
| Unit Price without VAT: | 1 662,95000 Kč |
|---|---|
| Unit Price with VAT: | 2 012,16950 Kč |






