


MYC-YG2UL-4E512D-100-I | |
|---|---|
DigiKey Part Number | 3309-MYC-YG2UL-4E512D-100-I-ND |
Manufacturer | |
Manufacturer Product Number | MYC-YG2UL-4E512D-100-I |
Description | SOM RENESAS RZ/G2UL |
Customer Reference | |
Detailed Description | - Embedded Module ARM® Cortex®-A55, ARM® Cortex®-M33 200MHz, 1GHz 512MB 4GB eMMC, 4KB EEPROM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MYIR Tech Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Module/Board Type | MPU Core | |
Core Processor | ARM® Cortex®-A55, ARM® Cortex®-M33 | |
Co-Processor | - | |
Speed | 200MHz, 1GHz | |
Flash Size | 4GB eMMC, 4KB EEPROM | |
RAM Size | 512MB | |
Connector Type | Pin(s) | |
Size / Dimension | 1.540" L x 1.460" W (39.00mm x 37.00mm) | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 526,25000 Kč | 526,25 Kč |
| Unit Price without VAT: | 526,25000 Kč |
|---|---|
| Unit Price with VAT: | 636,76250 Kč |



