



MYD-LMX9352-8E1D-170-I | |
|---|---|
DigiKey Part Number | 3309-MYD-LMX9352-8E1D-170-I-ND |
Manufacturer | |
Manufacturer Product Number | MYD-LMX9352-8E1D-170-I |
Description | NXP i.MX 93 EVAL Board |
Customer Reference | |
Detailed Description | NXP i.MX9352 MYD-LMX9X Development Board i.MX 93 ARM® Cortex®-A55, Cortex®-M33 MPU Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MPU | |
Core Processor | ARM® Cortex®-A55, Cortex®-M33 | |
Platform | ||
Utilized IC / Part | NXP i.MX9352 | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s), Power Supply, Accessories | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 309,78000 Kč | 2 309,78 Kč |
| Unit Price without VAT: | 2 309,78000 Kč |
|---|---|
| Unit Price with VAT: | 2 794,83380 Kč |





