



MYC-LMX9352-8E1D-170-I | |
|---|---|
DigiKey Part Number | 3309-MYC-LMX9352-8E1D-170-I-ND |
Manufacturer | |
Manufacturer Product Number | MYC-LMX9352-8E1D-170-I |
Description | SOM NXP i.MX93 |
Customer Reference | |
Detailed Description | i.MX 93 Embedded Module ARM® Cortex®-A55 ARM® Cortex®-M33 1.7GHz 1GB 8GB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MYIR Tech Limited | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Module/Board Type | MPU Core | |
Core Processor | ARM® Cortex®-A55 | |
Co-Processor | ARM® Cortex®-M33 | |
Speed | 1.7GHz | |
Flash Size | 8GB | |
RAM Size | 1GB | |
Connector Type | 218 Pin | |
Size / Dimension | 1.540" L x 1.460" W (39.00mm x 37.00mm) | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 170,70000 Kč | 3 170,70 Kč |
| Unit Price without VAT: | 3 170,70000 Kč |
|---|---|
| Unit Price with VAT: | 3 836,54700 Kč |




