


MYD-C7Z015-4E1D-766-I | |
|---|---|
DigiKey Part Number | 3309-MYD-C7Z015-4E1D-766-I-ND |
Manufacturer | |
Manufacturer Product Number | MYD-C7Z015-4E1D-766-I |
Description | EVAL BOARD FOR MYD-C7Z015 |
Customer Reference | |
Detailed Description | MYD-C7Z015 Zynq®-7000 Reference Design Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MYIR Tech Limited | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Reference Design | |
Utilized IC / Part | MYD-C7Z015 | |
Contents | Board(s) | |
Note | - |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 388,58000 Kč | 4 388,58 Kč |
| Unit Price without VAT: | 4 388,58000 Kč |
|---|---|
| Unit Price with VAT: | 5 310,18180 Kč |





