Zynq®-7000 Embedded Module ARM® Cortex®-A9 Zynq-7000 (Z-7015) 766MHz 1GB 4GB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zynq®-7000 Embedded Module ARM® Cortex®-A9 Zynq-7000 (Z-7015) 766MHz 1GB 4GB
MYC-C7Z015-4E1D-766-I
MYC-C7Z015-4E1D-766-I

MYC-C7Z015-4E1D-766-I

DigiKey Part Number
3309-MYC-C7Z015-4E1D-766-I-ND
Manufacturer
Manufacturer Product Number
MYC-C7Z015-4E1D-766-I
Description
System-On-Module, Zynq-7015
Customer Reference
Detailed Description
Zynq®-7000 Embedded Module ARM® Cortex®-A9 Zynq-7000 (Z-7015) 766MHz 1GB 4GB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MYIR Tech Limited
Series
Packaging
Bulk
Part Status
Active
Module/Board Type
MPU, FPGA
Core Processor
ARM® Cortex®-A9
Co-Processor
Zynq-7000 (Z-7015)
Speed
766MHz
Flash Size
4GB
RAM Size
1GB
Connector Type
Board-to-Board (BTB) Socket
Size / Dimension
2.950" L x 2.170" W (75.00mm x 55.00mm)
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Will ship in approximately 7 days from MYIR Electronics Limited
A separate shipping fee may apply.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:100000
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 065,71000 Kč3 065,71 Kč
Unit Price without VAT:3 065,71000 Kč
Unit Price with VAT:3 709,50910 Kč