MYC-YT507H-8E1D-150-I is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


MYIR Tech Limited
In Stock: 2
Unit Price: 1 700,84000 Kč
Datasheet
Single Board Computer 1.5GHz Core RAM ARM® Cortex®-A53, 4 Core
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Single Board Computer 1.5GHz Core RAM ARM® Cortex®-A53, 4 Core
MYC-YT507H-8E1D-150-I

MYC-YT507H-8E1D-150-I

DigiKey Part Number
3309-MYC-YT507H-8E1D-150-I-ND
Manufacturer
Manufacturer Product Number
MYC-YT507H-8E1D-150-I
Description
SOM Allwinner T507-H
Customer Reference
Detailed Description
Single Board Computer 1.5GHz Core RAM ARM® Cortex®-A53, 4 Core
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MYIR Tech Limited
Series
-
Packaging
Bulk
Part Status
Active
Core Processor
ARM® Cortex®-A53, 4 Core
Speed
1.5GHz
Size / Dimension
1.770" x 1.690" (45.00mm x 43.00mm)
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.