


MYC-YT507H-8E2D-150-I | |
|---|---|
DigiKey Part Number | 3309-MYC-YT507H-8E2D-150-I-ND |
Manufacturer | |
Manufacturer Product Number | MYC-YT507H-8E2D-150-I |
Description | SOM Allwinner T507-H |
Customer Reference | |
Detailed Description | Single Board Computer 1.5GHz Core RAM ARM® Cortex®-A53, 4 Core |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MYIR Tech Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Processor | ARM® Cortex®-A53, 4 Core | |
Speed | 1.5GHz | |
Size / Dimension | 1.770" x 1.690" (45.00mm x 43.00mm) | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 700,84000 Kč | 1 700,84 Kč |
| Unit Price without VAT: | 1 700,84000 Kč |
|---|---|
| Unit Price with VAT: | 2 058,01640 Kč |

