
MYC-YA157C-V3-4E512D-65-I | |
|---|---|
DigiKey Part Number | 3309-MYC-YA157C-V3-4E512D-65-I-ND |
Manufacturer | |
Manufacturer Product Number | MYC-YA157C-V3-4E512D-65-I |
Description | System-On-Module STM32MP157 |
Customer Reference | |
Detailed Description | Single Board Computer 209MHz, 650MHz Core RAM ARM® Cortex®-A7 Dual, ARM® Cortex®-M4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MYIR Tech Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Processor | ARM® Cortex®-A7 Dual, ARM® Cortex®-M4 | |
Speed | 209MHz, 650MHz | |
Size / Dimension | 1.770" x 1.690" (45.00mm x 43.00mm) | |
Operating Temperature | -40°C ~ 85°C |


