



MYC-YA157C-V3-4E512D-65-C | |
|---|---|
DigiKey Part Number | 3309-MYC-YA157C-V3-4E512D-65-C-ND |
Manufacturer | |
Manufacturer Product Number | MYC-YA157C-V3-4E512D-65-C |
Description | System-On-Module STM32MP157 |
Customer Reference | |
Detailed Description | Single Board Computer 209MHz, 650MHz Core RAM ARM® Cortex®-A7 Dual, ARM® Cortex®-M4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MYIR Tech Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Processor | ARM® Cortex®-A7 Dual, ARM® Cortex®-M4 | |
Speed | 209MHz, 650MHz | |
Size / Dimension | 1.770" x 1.690" (45.00mm x 43.00mm) | |
Operating Temperature | 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 259,88000 Kč | 1 259,88 Kč |
| Unit Price without VAT: | 1 259,88000 Kč |
|---|---|
| Unit Price with VAT: | 1 524,45480 Kč |


