



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | mydpi | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Desktop | |
Type Attributes | Thermal Printer, Direct | |
Style | Barcodes, Labels | |
Specifications | 300 dpi | |
Includes | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 5 905,68750 Kč | 118 113,75 Kč |
| Unit Price without VAT: | 5 905,68750 Kč |
|---|---|
| Unit Price with VAT: | 7 145,88188 Kč |





