Die Cut Polypropylene (PP) White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VDT-4X3

DigiKey Part Number
4820-VDT-4X3-ND
Manufacturer
Manufacturer Product Number
VDT-4X3
Description
4x3 (550/roll) Direct Therm Tran
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Die Cut Polypropylene (PP) White
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
mydpi
Series
Packaging
Bulk
Part Status
Active
Label Type
Die Cut
Printer Name
V-Series
Applications
Barcoding
Color - Background
White
Length
4.000" (101.60mm)
Width
3.000" (76.20mm)
Diameter - Label
-
Location
-
Material - Body
Polypropylene (PP)
For Use With/Related Products
Thermal Transfer Printer
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 388,18000 Kč1 388,18 Kč
101 231,44900 Kč12 314,49 Kč
251 174,16600 Kč29 354,15 Kč
501 132,61540 Kč56 630,77 Kč
1001 092,53430 Kč109 253,43 Kč
Manufacturers Standard Package
Unit Price without VAT:1 388,18000 Kč
Unit Price with VAT:1 679,69780 Kč