

87171210 | |
|---|---|
DigiKey Part Number | 2160-87171210-ND |
Manufacturer | |
Manufacturer Product Number | 87171210 |
Description | FRAME GROMMET SPLIT BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Frame Grommet, Split Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murrplastik Systems, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Frame Grommet, Split | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | - | |
Panel Cutout Dimensions | - | |
Diameter - Inside | - | |
Features | - | |
Material | Thermoplastic | |
Color | Black | |
Material Flammability Rating | UL94 HB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,65000 Kč | 116,65 Kč |
| 10 | 99,15100 Kč | 991,51 Kč |
| 30 | 91,74233 Kč | 2 752,27 Kč |
| 50 | 88,49000 Kč | 4 424,50 Kč |
| 100 | 84,26570 Kč | 8 426,57 Kč |
| 250 | 78,98904 Kč | 19 747,26 Kč |
| 500 | 75,22088 Kč | 37 610,44 Kč |
| 1 000 | 71,63312 Kč | 71 633,12 Kč |
| 2 500 | 67,15409 Kč | 167 885,22 Kč |
| Unit Price without VAT: | 116,65000 Kč |
|---|---|
| Unit Price with VAT: | 141,14650 Kč |





