


87171216 | |
|---|---|
DigiKey Part Number | 2160-87171216-ND |
Manufacturer | |
Manufacturer Product Number | 87171216 |
Description | FRAME GROMMET SPLIT BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Frame Grommet, Split 0.197" ~ 0.236" (5.00mm ~ 6.00mm) Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murrplastik Systems, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Frame Grommet, Split | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | - | |
Panel Cutout Dimensions | - | |
Diameter - Inside | 0.197" ~ 0.236" (5.00mm ~ 6.00mm) | |
Features | - | |
Material | Thermoplastic | |
Color | Black | |
Material Flammability Rating | UL94 HB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,51000 Kč | 116,51 Kč |
| 10 | 99,03700 Kč | 990,37 Kč |
| 30 | 91,63667 Kč | 2 749,10 Kč |
| 50 | 88,38800 Kč | 4 419,40 Kč |
| 100 | 84,16860 Kč | 8 416,86 Kč |
| 250 | 78,89800 Kč | 19 724,50 Kč |
| 500 | 75,13422 Kč | 37 567,11 Kč |
| 1 000 | 71,55059 Kč | 71 550,59 Kč |
| 2 500 | 67,07671 Kč | 167 691,78 Kč |
| Unit Price without VAT: | 116,51000 Kč |
|---|---|
| Unit Price with VAT: | 140,97710 Kč |


