


87141218 | |
|---|---|
DigiKey Part Number | 2160-87141218-ND |
Manufacturer | |
Manufacturer Product Number | 87141218 |
Description | FRAME GROMMET SPLIT TPE BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Frame Grommet, Split 0.236" ~ 0.276" (6.00mm ~ 7.00mm) Black |
Datasheet | Datasheet |
Category | Diameter - Inside 0.236" ~ 0.276" (6.00mm ~ 7.00mm) |
Manufacturer Murrplastik Systems, Inc. | Material Thermoplastic Elastomer (TPE) |
Packaging Bulk | Color Black |
Part Status Active | Material Flammability Rating UL94 V-0 |
Bushing, Grommet Type Frame Grommet, Split | Base Product Number |
For Use With/Related Products Cable, Wires |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,74000 Kč | 71,74 Kč |
| Unit Price without VAT: | 71,74000 Kč |
|---|---|
| Unit Price with VAT: | 86,80540 Kč |











