Frame Grommet, Split 0.157" ~ 0.197" (4.00mm ~ 5.00mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Frame Grommet, Split 0.157" ~ 0.197" (4.00mm ~ 5.00mm) Black
Murrplastik Systems Product Line

87141214

DigiKey Part Number
2160-87141214-ND
Manufacturer
Manufacturer Product Number
87141214
Description
FRAME GROMMET SPLIT TPE BLACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Frame Grommet, Split 0.157" ~ 0.197" (4.00mm ~ 5.00mm) Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diameter - Inside
0.157" ~ 0.197" (4.00mm ~ 5.00mm)
Manufacturer
Murrplastik Systems, Inc.
Material
Thermoplastic Elastomer (TPE)
Packaging
Bulk
Color
Black
Part Status
Active
Material Flammability Rating
UL94 V-0
Bushing, Grommet Type
Frame Grommet, Split
Base Product Number
For Use With/Related Products
Cable, Wires
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 809
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
171,74000 Kč71,74 Kč
Unit Price without VAT:71,74000 Kč
Unit Price with VAT:86,80540 Kč