
87141046 | |
|---|---|
DigiKey Part Number | 2160-87141046-ND |
Manufacturer | |
Manufacturer Product Number | 87141046 |
Description | KDL/C 6/4 HOUSING, IP54 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Sealing Frame For KDT Grommets |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murrplastik Systems, Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Sealing Frame | |
For Use With/Related Products | KDT Grommets | |
Material | Polypropylene (PP), Thermoplastic Elastomer (TPE) | |
Features | 1.42" W x 1.81" L (36.00mm x 46.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 608,94000 Kč | 608,94 Kč |
| Unit Price without VAT: | 608,94000 Kč |
|---|---|
| Unit Price with VAT: | 736,81740 Kč |


