Sealing Frame For KDT Grommets
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Sealing Frame For KDT Grommets
Murrplastik Systems Product Line
KDL/C and KDL/D installation for IP65 protection

87141028

DigiKey Part Number
2160-87141028-ND
Manufacturer
Manufacturer Product Number
87141028
Description
CABLE ENTRY PLATE KDL/C, CUT-OUT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Sealing Frame For KDT Grommets
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
KDT Grommets
Manufacturer
Murrplastik Systems, Inc.
Material
Polypropylene (PP)
Packaging
Bulk
Features
2.28" W x 4.76" L (58.00mm x 121.00mm)
Part Status
Active
Base Product Number
Accessory Type
Sealing Frame
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 97
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1604,81000 Kč604,81 Kč
Manufacturers Standard Package
Unit Price without VAT:604,81000 Kč
Unit Price with VAT:731,82010 Kč