Mounting Bracket Multiline MP 3000 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mounting Bracket Multiline MP 3000 Series
Murrplastik Systems Product Line

030000008500

DigiKey Part Number
2160-030000008500-ND
Manufacturer
Manufacturer Product Number
030000008500
Description
MP3000 MALE END BRACKET 62MM WD.
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Mounting Bracket Multiline MP 3000 Series
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murrplastik Systems, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
Mounting Bracket
For Use With/Related Products
Multiline MP 3000 Series
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1314,76000 Kč314,76 Kč
10267,43100 Kč2 674,31 Kč
25250,67400 Kč6 266,85 Kč
50238,70940 Kč11 935,47 Kč
100227,32010 Kč22 732,01 Kč
250217,76940 Kč54 442,35 Kč
Manufacturers Standard Package
Unit Price without VAT:314,76000 Kč
Unit Price with VAT:380,85960 Kč