


030000008400 | |
|---|---|
DigiKey Part Number | 2160-030000008400-ND |
Manufacturer | |
Manufacturer Product Number | 030000008400 |
Description | MP3000 FEMALE END BRACKET 62MM W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Mounting Bracket Multiline MP 3000 Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murrplastik Systems, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Mounting Bracket | |
For Use With/Related Products | Multiline MP 3000 Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 314,76000 Kč | 314,76 Kč |
| 10 | 267,43100 Kč | 2 674,31 Kč |
| 25 | 250,67400 Kč | 6 266,85 Kč |
| 50 | 238,70940 Kč | 11 935,47 Kč |
| 100 | 227,32010 Kč | 22 732,01 Kč |
| 250 | 217,76940 Kč | 54 442,35 Kč |
| Unit Price without VAT: | 314,76000 Kč |
|---|---|
| Unit Price with VAT: | 380,85960 Kč |


