Cable Carrier
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Carrier
Murrplastik Systems Product Line

0101-22-021-028-0-0-990

DigiKey Part Number
2160-0101-22-021-028-0-0-990-ND
Manufacturer
Manufacturer Product Number
0101-22-021-028-0-0-990
Description
MP10.1 CABLE CARRIER 10HX21WX990
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Cable Carrier
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Outer Height
0.551" (14.00mm)
Manufacturer
Murrplastik Systems, Inc.
Outer Width
1.102" (28.00mm)
Packaging
Bulk
Length
38.976" (990.00mm)
Part Status
Active
Link Pitch
0.591" (15.00mm)
Frame Type
Open
Features
2 Chamber
Loading Side
Outside Bend
Material
Polyamide (PA)
Cavity Height
0.394" (10.00mm)
Operating Temperature
-30°C ~ 120°C
Cavity Width
0.827" (21.00mm)
Base Product Number
Minimum Bend Radius
1.102" (28.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 323,01000 Kč2 323,01 Kč
101 974,69400 Kč19 746,94 Kč
251 851,16680 Kč46 279,17 Kč
501 762,91640 Kč88 145,82 Kč
1001 678,89930 Kč167 889,93 Kč
Manufacturers Standard Package
Unit Price without VAT:2 323,01000 Kč
Unit Price with VAT:2 810,84210 Kč