
7700-74718-S4W1000 | |
|---|---|
DigiKey Part Number | 5088-7700-74718-S4W1000-ND |
Manufacturer | |
Manufacturer Product Number | 7700-74718-S4W1000 |
Description | RJ45 MALE 0 / RJ45 MALE 0, 8P. S |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 32.81' (10.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murrelektronik, Inc | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 32.81' (10.00m) | |
Shielding | Shielded | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 725,75000 Kč | 2 725,75 Kč |
| 10 | 2 308,18400 Kč | 23 081,84 Kč |
| 25 | 2 160,85360 Kč | 54 021,34 Kč |
| 50 | 2 055,84280 Kč | 102 792,14 Kč |
| 100 | 1 977,48670 Kč | 197 748,67 Kč |
| Unit Price without VAT: | 2 725,75000 Kč |
|---|---|
| Unit Price with VAT: | 3 298,15750 Kč |



