
7000-74301-7960100 | |
|---|---|
DigiKey Part Number | 5088-7000-74301-7960100-ND |
Manufacturer | |
Manufacturer Product Number | 7000-74301-7960100 |
Description | RJ45 MALE 0 / RJ45 MALE 0 SHIELD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p4c (RJ45, Ethernet) 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p4c (RJ45, Ethernet) |
Manufacturer Murrelektronik, Inc | Length 3.28' (1.00m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5 |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 400,15000 Kč | 1 400,15 Kč |
| 10 | 1 185,25300 Kč | 11 852,53 Kč |
| 25 | 1 109,46720 Kč | 27 736,68 Kč |
| 50 | 1 055,46440 Kč | 52 773,22 Kč |
| 100 | 1 004,14750 Kč | 100 414,75 Kč |
| Unit Price without VAT: | 1 400,15000 Kč |
|---|---|
| Unit Price with VAT: | 1 694,18150 Kč |



