7000-74711-7780500 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 570,10000 Kč
Datasheet

Parametric Equivalent


METZ CONNECT USA Inc.
In Stock: 0
Unit Price: 431,08800 Kč
Datasheet

Parametric Equivalent


METZ CONNECT USA Inc.
In Stock: 0
Unit Price: 494,71000 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 650,73000 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 633,51000 Kč
Datasheet

Parametric Equivalent


LAPP
In Stock: 99
Unit Price: 474,13000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 736,19000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 1 018,40000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 1 018,40000 Kč
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 16.40' (5.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7000-74711-7780500

DigiKey Part Number
5088-7000-74711-7780500-ND
Manufacturer
Manufacturer Product Number
7000-74711-7780500
Description
RJ45 MALE 0 / RJ45 MALE 0 CABINE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 16.40' (5.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Murrelektronik, Inc
Length
16.40' (5.00m)
Packaging
Bag
Shielding
Shielded
Part Status
Active
Color
Gray
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6a
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
09488787585050HARTING009488787585050-ND570,10000 KčParametric Equivalent
1308455033-EMETZ CONNECT USA Inc.01849-1308455033-E-ND431,08800 KčParametric Equivalent
13084C5033-EMETZ CONNECT USA Inc.01849-13084C5033-E-ND494,71000 KčParametric Equivalent
1367339Phoenix Contact0277-1367339-ND650,73000 KčParametric Equivalent
1523703Phoenix Contact0277-1523703-ND633,51000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 158,04000 Kč1 158,04 Kč
10980,22900 Kč9 802,29 Kč
25917,52040 Kč22 938,01 Kč
50872,84060 Kč43 642,03 Kč
100830,38900 Kč83 038,90 Kč
250777,49884 Kč194 374,71 Kč
Manufacturers Standard Package
Unit Price without VAT:1 158,04000 Kč
Unit Price with VAT:1 401,22840 Kč