09488787585050 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


METZ CONNECT USA Inc.
In Stock: 0
Unit Price: 17,66800 Kč
Datasheet

Parametric Equivalent


METZ CONNECT USA Inc.
In Stock: 0
Unit Price: 20,28000 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 16,89000 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 16,89000 Kč
Datasheet

Parametric Equivalent


LAPP
In Stock: 99
Unit Price: 19,43000 Kč
Datasheet

Parametric Equivalent


Murrelektronik, Inc
In Stock: 2
Unit Price: 47,46000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 30,17000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 41,74000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 41,74000 Kč
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 16.40' (5.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09488787585050

DigiKey Part Number
09488787585050-ND
Manufacturer
Manufacturer Product Number
09488787585050
Description
RJ INDUSTRIAL RJ45 DUALBOOT PATC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 16.40' (5.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
16.40' (5.00m)
Shielding
Shielded
Color
Gray
Features
Molded Plugs
Style
Cat6a
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1570,10000 Kč570,10 Kč
10484,55000 Kč4 845,50 Kč
25454,20360 Kč11 355,09 Kč
50432,53780 Kč21 626,89 Kč
100411,90520 Kč41 190,52 Kč
250386,14568 Kč96 536,42 Kč
500367,74092 Kč183 870,46 Kč
Manufacturers Standard Package
Unit Price without VAT:570,10000 Kč
Unit Price with VAT:689,82100 Kč