
7000-08061-2110200 | |
|---|---|
DigiKey Part Number | 5088-7000-08061-2110200-ND |
Manufacturer | |
Manufacturer Product Number | 7000-08061-2110200 |
Description | CIRC CBL 4POS PLUG TO WIRE 6.56' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 6.56' (2.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murrelektronik, Inc | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M8 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 6.56' (2.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Gray | |
Shielding | Unshielded | |
Ingress Protection | IP65/IP66K/IP67 - Dust Tight, Water Resistant, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 457,97000 Kč | 457,97 Kč |
| 10 | 387,37100 Kč | 3 873,71 Kč |
| 25 | 362,51800 Kč | 9 062,95 Kč |
| 50 | 344,81660 Kč | 17 240,83 Kč |
| 100 | 328,00560 Kč | 32 800,56 Kč |
| 250 | 307,06720 Kč | 76 766,80 Kč |
| 500 | 292,14182 Kč | 146 070,91 Kč |
| Unit Price without VAT: | 457,97000 Kč |
|---|---|
| Unit Price with VAT: | 554,14370 Kč |



