
UWE-12/20-Q48NBM-C | |
|---|---|
DigiKey Part Number | 811-UWE-12/20-Q48NBM-C-ND |
Manufacturer | |
Manufacturer Product Number | UWE-12/20-Q48NBM-C |
Description | DC DC CONVERTER 12V 240W |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 20A 18V - 60V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 60V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 20A | |
Power (Watts) | 240 W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Baseplate, PMBus™, Remote On/Off, Remote Sense | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 95.5% | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Eighth Brick | |
Size / Dimension | 2.30" L x 0.90" W x 0.50" H (58.4mm x 22.9mm x 12.7mm) | |
Supplier Device Package | Eighth Brick | |
Control Features | Enable, Active Low | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 945,46000 Kč | 1 945,46 Kč |
| 5 | 1 872,93800 Kč | 9 364,69 Kč |
| 10 | 1 842,49100 Kč | 18 424,91 Kč |
| 42 | 1 780,93048 Kč | 74 799,08 Kč |
| 84 | 1 751,87810 Kč | 147 157,76 Kč |
| Unit Price without VAT: | 1 945,46000 Kč |
|---|---|
| Unit Price with VAT: | 2 354,00660 Kč |



