
0407008.WRA | |
|---|---|
DigiKey Part Number | 18-0407008.WRATR-ND - Tape & Reel (TR) 18-0407008.WRACT-ND - Cut Tape (CT) 18-0407008.WRADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0407008.WRA |
Description | FUSE BRD MNT 8A 24VAC 24VDC 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 8 A 24 V 24 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 24 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 60A | |
Melting I²t | 24.12 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 150°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.064" W (3.20mm x 1.63mm) | |
DC Cold Resistance | 0.09 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,11000 Kč | 19,11 Kč |
| 5 | 15,87400 Kč | 79,37 Kč |
| 10 | 14,63600 Kč | 146,36 Kč |
| 50 | 12,14520 Kč | 607,26 Kč |
| 100 | 11,20660 Kč | 1 120,66 Kč |
| 250 | 10,07400 Kč | 2 518,50 Kč |
| 500 | 9,29120 Kč | 4 645,60 Kč |
| 1 000 | 8,56592 Kč | 8 565,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,44877 Kč | 19 346,31 Kč |
| 6 000 | 6,20753 Kč | 37 245,18 Kč |
| Unit Price without VAT: | 19,11000 Kč |
|---|---|
| Unit Price with VAT: | 23,12310 Kč |











