UEI15 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UEI15-033-Q48N-C

DigiKey Part Number
811-1865-5-ND
Manufacturer
Manufacturer Product Number
UEI15-033-Q48N-C
Description
DC DC CONVERTER 3.3V 15W
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 5A 18V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
UEI15-033-Q48N-C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
5A
Power (Watts)
15 W
Voltage - Isolation
2.25 kV
Applications
ITE (Commercial)
Features
OCP, OTP, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
88.8%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
1.10" L x 0.96" W x 0.32" H (27.9mm x 24.4mm x 8.1mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 240
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1692,97000 Kč692,97 Kč
5687,32400 Kč3 436,62 Kč
10681,49400 Kč6 814,94 Kč
25671,76440 Kč16 794,11 Kč
50651,58600 Kč32 579,30 Kč
100608,30710 Kč60 830,71 Kč
250547,82624 Kč136 956,56 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:692,97000 Kč
Unit Price with VAT:838,49370 Kč