
UEI15-050-Q48P-C | |
|---|---|
DigiKey Part Number | 811-3140-ND |
Manufacturer | |
Manufacturer Product Number | UEI15-050-Q48P-C |
Description | DC DC CONVERTER 5V 15W |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 3A 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | UEI15-050-Q48P-C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 3A | |
Power (Watts) | 15 W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial) | |
Features | OCP, OTP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 86% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.10" L x 0.96" W x 0.32" H (27.9mm x 24.4mm x 8.1mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 791,83000 Kč | 791,83 Kč |
| 5 | 762,48000 Kč | 3 812,40 Kč |
| 10 | 750,11200 Kč | 7 501,12 Kč |
| 25 | 734,03960 Kč | 18 350,99 Kč |
| 90 | 712,11222 Kč | 64 090,10 Kč |
| 180 | 700,49794 Kč | 126 089,63 Kč |
| 270 | 693,78326 Kč | 187 321,48 Kč |
| Unit Price without VAT: | 791,83000 Kč |
|---|---|
| Unit Price with VAT: | 958,11430 Kč |


