Open Frame AC DC Converters 1 Output 24V 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PQU650-24

DigiKey Part Number
811-PQU650-24-ND
Manufacturer
Manufacturer Product Number
PQU650-24
Description
AC/DC CONVERTER 24V 650W
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 24V 90 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
PQU650-24 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial), Medical
Mfr
Voltage - Isolation
4 kV
Series
Efficiency
95%
Packaging
Box
Operating Temperature
-30°C ~ 70°C (With Derating)
Part Status
Active
Features
Adjustable Output, Load Sharing, Remote Sense, Standby Output, Universal Input
Type
Open Frame
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
6.00" L x 4.00" W x 1.57" H (152.4mm x 101.6mm x 40.0mm)
Voltage - Input
90 ~ 264 VAC
Approval Agency
CB, CCC, cCSAus, CE, cTUVus, TUV
Voltage - Output 1
24V
Minimum Load Required
Yes
Current - Output 1
27.1 A
Base Product Number
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 89
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Box
QuantityUnit PriceExt Price
14 948,18000 Kč4 948,18 Kč
54 712,67600 Kč23 563,38 Kč
204 518,89650 Kč90 377,93 Kč
404 425,00525 Kč177 000,21 Kč
Manufacturers Standard Package
Unit Price without VAT:4 948,18000 Kč
Unit Price with VAT:5 987,29780 Kč