New at DigiKey
Open Frame AC DC Converters 1 Output 24V 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PQC600-24

DigiKey Part Number
811-PQC600-24-ND
Manufacturer
Manufacturer Product Number
PQC600-24
Description
AC/DC CONVERTER 24V 600W
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 24V 90 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial), Medical
Mfr
Voltage - Isolation
5.656 kV
Series
Efficiency
95%
Packaging
Box
Operating Temperature
-20°C ~ 70°C (With Derating)
Part Status
Active
Features
Adjustable Output, PMBus™, Remote Sense, Universal Input
Type
Open Frame
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
5.00" L x 3.00" W x 1.47" H (127.0mm x 76.2mm x 37.4mm)
Voltage - Input
90 ~ 264 VAC
Approval Agency
CB, CCC, cCSAus, CE, TUV
Voltage - Output 1
24V
Standard Number
60601-1; 62368-1
Current - Output 1
25 A
Minimum Load Required
No
Power (Watts)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
14 347,33000 Kč4 347,33 Kč
54 140,48400 Kč20 702,42 Kč
183 982,90222 Kč71 692,24 Kč
363 900,16389 Kč140 405,90 Kč
543 852,53222 Kč208 036,74 Kč
Manufacturers Standard Package
Unit Price without VAT:4 347,33000 Kč
Unit Price with VAT:5 260,26930 Kč