
PQU1000-48 | |
|---|---|
DigiKey Part Number | 811-PQU1000-48-ND |
Manufacturer | |
Manufacturer Product Number | PQU1000-48 |
Description | AC/DC CONVERTER 48V 998W |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 48V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial), Medical |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 95% |
Packaging Box | Operating Temperature -30°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, Load Sharing, PFC, PMBus™, Remote Sense, Standby Output, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 8.00" L x 5.00" W x 1.57" H (203.2mm x 127.0mm x 40.0mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CB, CCC, CE, cCSAus, cTUVus, TUV |
Voltage - Output 1 48V | Standard Number 60601-1; 62368-1 |
Current - Output 1 20.8 A | Minimum Load Required No |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 7 265,29325 Kč | 871 835,19 Kč |
| Unit Price without VAT: | 7 265,29325 Kč |
|---|---|
| Unit Price with VAT: | 8 791,00483 Kč |


