Open Frame AC DC Converters 1 Output 54V 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PQU1000-54

DigiKey Part Number
811-PQU1000-54-ND
Manufacturer
Manufacturer Product Number
PQU1000-54
Description
AC/DC CONVERTER 54V 1000W
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 54V 90 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial), Medical
Mfr
Voltage - Isolation
4 kV
Series
Efficiency
95%
Packaging
Box
Operating Temperature
-30°C ~ 70°C (With Derating)
Part Status
Active
Features
Adjustable Output, Load Sharing, PFC, PMBus™, Remote Sense, Standby Output, Universal Input
Type
Open Frame
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
8.00" L x 5.00" W x 1.57" H (203.2mm x 127.0mm x 40.0mm)
Voltage - Input
90 ~ 264 VAC
Approval Agency
CB, CCC, CE, cCSAus, cTUVus, TUV
Voltage - Output 1
54V
Standard Number
60601-1; 62368-1
Current - Output 1
18.5 A
Minimum Load Required
No
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Box
QuantityUnit PriceExt Price
17 753,24000 Kč7 753,24 Kč
57 384,43200 Kč36 922,16 Kč
207 080,78650 Kč141 615,73 Kč
Manufacturers Standard Package
Unit Price without VAT:7 753,24000 Kč
Unit Price with VAT:9 381,42040 Kč

Other Suppliers on DigiKey

20In Stock
Ships from WEC