Similar

OKDL-T/18-W12-001-C | |
|---|---|
DigiKey Part Number | 811-3063-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OKDL-T/18-W12-001-C |
Description | DC DC CONVERTER 0.6-1.8V |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module, Digital DC DC Converter 1 Output 0.6 ~ 1.8V 18A 4.5V - 14V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 18A |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off, OCP, OTP, OVP, UVLO |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 120°C |
Part Status Obsolete | Efficiency 90.5% |
Type Non-Isolated PoL Module, Digital | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 32-BLGA Module |
Voltage - Input (Min) 4.5V | Size / Dimension 0.48" L x 0.48" W x 0.32" H (12.2mm x 12.2mm x 8.0mm) |
Voltage - Input (Max) 14V | Control Features Enable, Active High |
Voltage - Output 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MDT040A0X3-SRPHZ | OmniOn Power | 1 930 | 555-MDT040A0X3-SRPHZCT-ND | 772,31000 Kč | Similar |


