
MDT040A0X3-SRPHZ | |
|---|---|
DigiKey Part Number | 555-MDT040A0X3-SRPHZTR-ND - Tape & Reel (TR) 555-MDT040A0X3-SRPHZCT-ND - Cut Tape (CT) 555-MDT040A0X3-SRPHZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MDT040A0X3-SRPHZ |
Description | DC DC CONVERTER 0.45-2V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module, Digital DC DC Converter 1 Output 0.45 ~ 2V 40A 4.5V - 14.4V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 40A |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off, OCP, OTP, UVLO |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Efficiency 91.5% |
Type Non-Isolated PoL Module, Digital | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 19-SMD Module |
Voltage - Input (Min) 4.5V | Size / Dimension 1.30" L x 0.53" W x 0.43" H (33.0mm x 13.5mm x 10.9mm) |
Voltage - Input (Max) 14.4V | Control Features Enable, Active Low |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 772,31000 Kč | 772,31 Kč |
| 5 | 743,62400 Kč | 3 718,12 Kč |
| 10 | 731,54900 Kč | 7 315,49 Kč |
| 25 | 715,87240 Kč | 17 896,81 Kč |
| 50 | 704,22680 Kč | 35 211,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 140 | 707,46164 Kč | 99 044,63 Kč |
| 280 | 695,91571 Kč | 194 856,40 Kč |
| Unit Price without VAT: | 772,31000 Kč |
|---|---|
| Unit Price with VAT: | 934,49510 Kč |


