


NXJ1S0505T6MC-R7 | |
|---|---|
DigiKey Part Number | 811-NXJ1S0505T6MC-R7TR-ND - Tape & Reel (TR) 811-NXJ1S0505T6MC-R7CT-ND - Cut Tape (CT) 811-NXJ1S0505T6MC-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NXJ1S0505T6MC-R7 |
Description | DC DC CONVERTER 5V 1W |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 4.2 kV |
Series | Applications ITE (Commercial), Medical |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (With Derating) |
Part Status Active | Efficiency 76% |
Type Isolated Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 14-SMD Module, 6 Leads |
Voltage - Input (Min) 4.5V | Size / Dimension 0.54" L x 0.42" W x 0.16" H (13.7mm x 10.6mm x 4.0mm) |
Voltage - Input (Max) 5.5V | Approval Agency cURus |
Voltage - Output 1 | Standard Number 60601-1; 62368-1 |
Current - Output (Max) 200mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,06000 Kč | 56,06 Kč |
| 5 | 53,96400 Kč | 269,82 Kč |
| 10 | 53,08300 Kč | 530,83 Kč |
| 25 | 51,95760 Kč | 1 298,94 Kč |
| 50 | 51,11760 Kč | 2 555,88 Kč |
| 100 | 50,28810 Kč | 5 028,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 230 | 49,30787 Kč | 11 340,81 Kč |
| 460 | 48,50628 Kč | 22 312,89 Kč |
| 690 | 48,04281 Kč | 33 149,54 Kč |
| 1 150 | 47,46461 Kč | 54 584,30 Kč |
| 1 610 | 47,08730 Kč | 75 810,55 Kč |
| 2 300 | 46,69060 Kč | 107 388,38 Kč |
| Unit Price without VAT: | 56,06000 Kč |
|---|---|
| Unit Price with VAT: | 67,83260 Kč |






