


NXJ1S0505TMC-R7 | |
|---|---|
DigiKey Part Number | 811-NXJ1S0505TMC-R7TR-ND - Tape & Reel (TR) 811-NXJ1S0505TMC-R7CT-ND - Cut Tape (CT) 811-NXJ1S0505TMC-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NXJ1S0505TMC-R7 |
Description | DC DC CONVERTER 5V 1W |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 4.2 kV |
Series | Applications ITE (Commercial), Medical |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (With Derating) |
Part Status Active | Efficiency 76% |
Type Isolated Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 14-SMD Module, 5 Leads |
Voltage - Input (Min) 4.5V | Size / Dimension 0.54" L x 0.42" W x 0.16" H (13.7mm x 10.6mm x 4.0mm) |
Voltage - Input (Max) 5.5V | Approval Agency cURus |
Voltage - Output 1 | Standard Number 60601-1; 62368-1 |
Current - Output (Max) 200mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,95000 Kč | 57,95 Kč |
| 5 | 55,77000 Kč | 278,85 Kč |
| 10 | 54,88900 Kč | 548,89 Kč |
| 25 | 53,71280 Kč | 1 342,82 Kč |
| 50 | 52,83940 Kč | 2 641,97 Kč |
| 100 | 51,98260 Kč | 5 198,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 230 | 50,97035 Kč | 11 723,18 Kč |
| 460 | 50,14139 Kč | 23 065,04 Kč |
| 690 | 49,66241 Kč | 34 267,06 Kč |
| 1 150 | 49,06484 Kč | 56 424,57 Kč |
| 1 610 | 48,67480 Kč | 78 366,43 Kč |
| 2 300 | 48,26445 Kč | 111 008,23 Kč |
| Unit Price without VAT: | 57,95000 Kč |
|---|---|
| Unit Price with VAT: | 70,11950 Kč |











