
NXE2S1205MC-R7 | |
|---|---|
DigiKey Part Number  | 811-3183-2-ND - Tape & Reel (TR) 811-3183-1-ND - Cut Tape (CT) 811-3183-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | NXE2S1205MC-R7  | 
Description  | DC DC CONVERTER 5V 2W  | 
Manufacturer Standard Lead Time  | 20 Weeks  | 
Customer Reference  | |
Detailed Description  | Isolated Module DC DC Converter 1 Output 5V 400mA 10.8V - 13.2V Input  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | NXE2S1205MC-R7 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Type  | Isolated Module  | |
Number of Outputs  | 1  | |
Voltage - Input (Min)  | 10.8V  | |
Voltage - Input (Max)  | 13.2V  | |
Voltage - Output 1  | ||
Voltage - Output 2  | -  | |
Voltage - Output 3  | -  | |
Current - Output (Max)  | 400mA  | |
Power (Watts)  | 2 W  | |
Voltage - Isolation  | 3 kV  | |
Applications  | ITE (Commercial)  | |
Features  | SCP  | |
Operating Temperature  | -40°C ~ 85°C  | |
Efficiency  | 77%  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 14-SMD Module, 5 Leads  | |
Size / Dimension  | 0.50" L x 0.40" W x 0.17" H (12.7mm x 10.4mm x 4.4mm)  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 88,01000 Kč | 88,01 Kč | 
| 5 | 87,59400 Kč | 437,97 Kč | 
| 10 | 86,96900 Kč | 869,69 Kč | 
| 25 | 85,92880 Kč | 2 148,22 Kč | 
| 50 | 83,84820 Kč | 4 192,41 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 180 | 79,68700 Kč | 14 343,66 Kč | 
| 360 | 74,48547 Kč | 26 814,77 Kč | 
| 540 | 69,49204 Kč | 37 525,70 Kč | 
| 1 260 | 65,12278 Kč | 82 054,70 Kč | 
| Unit Price without VAT: | 88,01000 Kč | 
|---|---|
| Unit Price with VAT: | 106,49210 Kč | 



